This SPDT toggle switch features a max current rating of 6 amps at 125VAC, with a max AC voltage rating of 250V and a max DC voltage rating of 30V. It has an electrical life of 25,000 cycles and is designed for use with a small bat lever actuator. The switch is terminated with PC pins and is mounted via a PC mount with bracket and threads. It operates within a temperature range of -30°C to 85°C.
NKK Switches M2012SA1W13-BA technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Small Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2012SA1W13-BA to view detailed technical specifications.
No datasheet is available for this part.