This standard round toggle switch features a brass and chrome actuator with a gold contact plating and a maximum operating temperature of 85°C. It has a non-illuminated actuator and is rated for 50000 cycles of electrical life. The switch is waterproof and dust tight with an IP67 rating and is suitable for panel mounting. It is available in a lead-free version and has a voltage rating of 28V AC and DC.
NKK Switches M2012SD3G03 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012SD3G03 to view detailed technical specifications.
No datasheet is available for this part.