
This standard round toggle switch features a brass and chrome actuator with a silver plating, and a current rating of 6A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 25000 cycles of electrical life and is compliant with IP67, making it waterproof and dust tight. It is also RoHS compliant and has a panel mount with threads.
NKK Switches M2012SD3W03 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012SD3W03 to view detailed technical specifications.
No datasheet is available for this part.