This PC mount toggle switch features a standard round actuator made from brass and chrome, with a silver contact material and gold plating. It has a maximum current rating of 6A and a maximum operating temperature range of -30°C to 85°C. The switch is rated for 250V AC and 30V DC, with an electrical life of 25,000 cycles. It is available in bulk packaging and is suitable for panel mounting.
NKK Switches M2012SS1A03 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012SS1A03 to view detailed technical specifications.
No datasheet is available for this part.
