
SPDT miniature toggle switch with On-On circuit functionality. Features a standard round actuator with a 10.5mm length, brass chrome construction, and solder lug termination. Rated for 0.4VA (AC/DC) at 28V (AC/DC), with a contact current rating of 100mA and gold-plated copper contacts. This non-illuminated, panel-mount switch offers epoxy-sealed terminals and a 6.50mm diameter panel cutout. Operates within a temperature range of -30°C to 85°C with an electrical life of 50,000 cycles.
NKK Switches M2012SS1G01 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 100mA |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Depth | 8mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012SS1G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
