
The M2012SS1G02 is a standard round toggle switch with an on-on function, rated for 28V and 100mA. It features a brass and chrome actuator with a gold contact plating and is designed for snap-in panel mounting. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
NKK Switches M2012SS1G02 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012SS1G02 to view detailed technical specifications.
No datasheet is available for this part.