This M2012SS1G03-BE panel mount toggle switch from NKK Switches features a brass and chrome actuator with a current rating of 100mA and a maximum operating temperature of 85°C. The switch has a non-illuminated design and is rated for 28V AC and 28V DC. It is compliant with RoHS regulations and has a life expectancy of 50,000 hours with 50,000 cycles of electrical life.
NKK Switches M2012SS1G03-BE technical specifications.
| Actuator Length | 13.5mm |
| Actuator Material | Brass, Chrome |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012SS1G03-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.