
This standard round panel mount toggle switch features a brass and chrome actuator and is rated for 100mA of current and 28V of DC voltage. It has a long electrical life of 50000 cycles and operates within a temperature range of -30°C to 85°C. The switch is packaged in bulk and is compliant with RoHS regulations.
NKK Switches M2012SS1G06 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012SS1G06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.