The M2012SS1W01-BG is a panel mount toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a current rating of 100mA and a voltage rating of 30V DC. The switch features a throw configuration of SPDT and a termination of solder. It is RoHS compliant and has a life of 25,000 hours. The switch is made of brass and chrome and has a lead-free version available.
NKK Switches M2012SS1W01-BG technical specifications.
| Actuator Length | 13.5mm |
| Actuator Material | Brass, Chrome |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Life (Hours) | 25000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012SS1W01-BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.