This panel mount toggle switch features a brass and chrome actuator with a length of 13.1mm and is rated for 25000 cycles of electrical life. It has a non-illuminated design and is terminated with solder. The switch is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is available in a panel mount with threads configuration and is part of the M series.
NKK Switches M2012SS1W01-CC technical specifications.
| Actuator Length | 13.1mm |
| Actuator Material | Brass, Chrome |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012SS1W01-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.