
The M2012SS1W01/UC toggle switch features silver contact material and plating, with a current rating of 4A and a maximum operating temperature of 85°C. It has a voltage rating of 125V AC and 30V DC, and is rated for 25,000 hours of life. The switch is available in a panel mount with threads configuration and contains lead, making it suitable for applications requiring a reliable and durable switching solution.
NKK Switches M2012SS1W01/UC technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 8mm |
| Lead Free | Contains Lead |
| Length | 13mm |
| Life (Hours) | 25000Hour |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Package Quantity | 1 |
| Series | M |
| Switch Function | On-On |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012SS1W01/UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
