The M2012SS1W13/UC toggle switch features a standard round actuator with a length of 10.5mm, made from brass and chrome materials. It has a current rating of 6A and a voltage rating of 125V AC and 30V DC. The switch is designed for panel mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is available in both illuminated and non-illuminated configurations and has a high electrical life of 25000 cycles.
NKK Switches M2012SS1W13/UC technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012SS1W13/UC to view detailed technical specifications.
No datasheet is available for this part.