SPDT toggle switch featuring a small bat lever actuator with a 10.5mm brass, chrome-plated body. This non-illuminated, PC mount switch offers PC pin terminations and a bracket with threads for secure panel mounting. Rated for 6A at 250VAC and 30VDC, it provides an electrical life of 25,000 cycles and operates within a temperature range of -30°C to 85°C.
NKK Switches M2012SS1W30 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 32.93mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012SS1W30 to view detailed technical specifications.
No datasheet is available for this part.
