
SPDT toggle switch featuring PC pins for vertical, through-hole mounting. This non-illuminated switch offers a standard round, small bat lever actuator with a 10.5mm brass, chrome-plated body. Rated for 0.1A at 28VAC/28VDC, it boasts gold-plated copper contacts and an electrical life of 50,000 cycles. Operating within a -30°C to 85°C temperature range, this RoHS compliant component is suitable for PC mounting with bracket.
NKK Switches M2012SS2G13 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 16.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012SS2G13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
