The M2012SS2G13-BE is a PC mount toggle switch with a brass and chrome actuator. It has a current rating of 100mA and a voltage rating of 28V. The switch is rated for 50,000 cycles and has a lifespan of 50,000 hours. It is RoHS compliant and has a maximum operating temperature of 85°C. The switch is available in a single unit package and is suitable for through hole mounting.
NKK Switches M2012SS2G13-BE technical specifications.
| Actuator Length | 13.5mm |
| Actuator Material | Brass, Chrome |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012SS2G13-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.