The M2012SS2W40 is a SPDT toggle switch with a maximum current rating of 6 amps at 125 volts AC. It features a small bat lever actuator style and PC pins termination style. The switch is designed for PC mount with bracket and has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It has an electrical life of 25,000 cycles and a maximum AC voltage rating of 250 volts.
NKK Switches M2012SS2W40 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Small Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2012SS2W40 to view detailed technical specifications.
No datasheet is available for this part.