The M2012SS4W01/C is a SPDT toggle switch with a max current rating of 6 amps at 125VAC and a max AC voltage rating of 250V. It has a max DC voltage rating of 30V and an electrical life of 25,000 cycles. The switch features a small bat lever actuator style and solder lug termination. It is designed for panel mount with threads and operates within a temperature range of -30°C to 85°C.
NKK Switches M2012SS4W01/C technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Small Bat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2012SS4W01/C to view detailed technical specifications.
No datasheet is available for this part.