
NKK Switches M2012TJA01-GA technical specifications.
| Actuator Type | Paddle |
| Package/Case | 125 |
| Color | Black |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TJA01-GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
