
NKK Switches M2012TJA01FH3AFC technical specifications.
| Package/Case | 125 |
| Color | Grey |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Illumination Type | Illuminated |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TJA01FH3AFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
