The M2012TJA02-FE-1H is a SPDT rocker switch with a maximum current rating of 6 amps at 125 volts AC. It has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 30 volts. The switch has a power rating of 0.4 watts at 28 volts AC or DC. It is designed for panel mount applications and has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
NKK Switches M2012TJA02-FE-1H technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2012TJA02-FE-1H to view detailed technical specifications.
No datasheet is available for this part.