The M2012TJA02-FG-1A is a SPDT rocker switch with a maximum current rating of 6 amps at 125VAC and a maximum AC voltage rating of 250V. It has a maximum power rating of 0.4 watts at 28VAC or 28VDC. The switch has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. It is designed for panel mount applications and can operate within a temperature range of -30 to 85 degrees Celsius.
NKK Switches M2012TJA02-FG-1A technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2012TJA02-FG-1A to view detailed technical specifications.
No datasheet is available for this part.