The M2012TJA02-GC is a SPDT rocker switch with a paddle actuator style, rated for 6A at 125VAC and 250VAC. It has a maximum power rating of 0.4W at 28VAC or 28VDC. The switch has an electrical life of 50,000 cycles and a mechanical life of 50,000 cycles. It is designed for panel mount applications and can operate between -30°C and 85°C.
NKK Switches M2012TJA02-GC technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2012TJA02-GC to view detailed technical specifications.
No datasheet is available for this part.