The M2012TJA02-GC-1F is a SPDT paddle rocker switch with a maximum current rating of 6 amps at 125VAC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V. The switch has a power rating of 0.4 watts at 28VAC or 28VDC and an electrical life of 50,000 cycles. The mechanical life is also 50,000 cycles. The termination style is quick connect and the switch is designed for panel mount applications. It can operate between -30°C and 85°C.
NKK Switches M2012TJA02-GC-1F technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2012TJA02-GC-1F to view detailed technical specifications.
No datasheet is available for this part.