This illuminated rocker switch features a 125V AC voltage rating and a 28V DC rated voltage. It has a current rating of 6A and a quick connect termination. The switch is available in a grey color with gold and silver plating. It is packaged in a 125 case style.
NKK Switches M2012TJA02GH3AFC technical specifications.
| Package/Case | 125 |
| Color | Grey |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Illumination Type | Illuminated |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TJA02GH3AFC to view detailed technical specifications.
No datasheet is available for this part.