
NKK Switches M2012TJG01-FA-3A-CF technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TJG01-FA-3A-CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
