
NKK Switches M2012TJG01-FB-1A technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Color | White |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.6mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Length | 21.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Snap in |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TJG01-FB-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
