The M2012TJG03-FB-1F is a SPDT rocker switch with a maximum current rating of 0.1A at 28VAC/DC and a maximum power rating of 0.4W. It features a rockers actuator style and a panel mount/through hole termination style. The switch has an electrical life of 50,000 cycles and a mechanical life of 50,000 cycles. It operates within a temperature range of -30°C to 85°C.
NKK Switches M2012TJG03-FB-1F technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2012TJG03-FB-1F to view detailed technical specifications.
No datasheet is available for this part.