The M2012TJW01-FA is a 6A SPDT On-On rocker switch with a panel mount design. It features a silver-plated contact and is rated for 125V AC and 30V DC. The switch has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations.
NKK Switches M2012TJW01-FA technical specifications.
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TJW01-FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.