Switch Rocker ON None ON SPDT Solder Lug Rocker 6A 250VAC 30VDC 50000Cycles
NKK Switches M2012TJW01-FC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER LUG |
| Manufacturer Series | M20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches M2012TJW01-FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.