
The M2012TJW01-SA is a panel mount, on-on SPDT rocker switch with a silver contact plating and a current rating of 6A. It features a black color and is rated for 25000 electrical cycles and 50000 mechanical cycles. The switch operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. It is available in bulk packaging and has a termination type of solder.
NKK Switches M2012TJW01-SA technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TJW01-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
