
Illuminated SPDT rocker switch featuring a yellow polyamide concave actuator. This panel-mount, snap-in component offers quick connect termination and a silver contact material with silver plating. Rated for 6A at 250VAC and 30VDC, it boasts a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. Operating within a temperature range of -30°C to 85°C, this RoHS compliant switch is designed for reliable performance.
NKK Switches M2012TJW02-FE-1A technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Color | Yellow |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 15.6mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Length | 21.5mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TJW02-FE-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
