This SPDT rocker switch features a paddle actuator and can handle a maximum current rating of 6 amps at 125 volts AC. The switch has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 30 volts. It is designed to last for 25,000 electrical cycles and 50,000 mechanical cycles. The switch is suitable for panel mounting and can operate within a temperature range of -30 to 85 degrees Celsius.
NKK Switches M2012TJW02-GE-1C technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2012TJW02-GE-1C to view detailed technical specifications.
No datasheet is available for this part.