The M2012TJW03-GG-1A is a SPDT rocker switch with a paddle actuator style, rated for 6 amps at 125 volts AC. It features a panel mount/through hole termination style and a maximum operating temperature range of -30 to 85 degrees Celsius. The switch has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. It is suitable for use in a variety of applications, including those requiring high current ratings and reliable operation.
NKK Switches M2012TJW03-GG-1A technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2012TJW03-GG-1A to view detailed technical specifications.
No datasheet is available for this part.