The M2012TJW03-GH is a SPDT rocker switch with a paddle actuator style, rated for 6 amps at 125 volts AC. It has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 30 volts. The switch is designed for panel mount or through hole mounting and features PC pins for termination. It has an electrical life of 25,000 cycles and a mechanical life of 50,000 cycles. The operating temperature range is -30°C to 85°C.
NKK Switches M2012TJW03-GH technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2012TJW03-GH to view detailed technical specifications.
No datasheet is available for this part.