The M2012TJW05-FE is a SPDT rocker switch with a max current rating of 6A at 125VAC and a max AC voltage rating of 250V. It has a max DC voltage rating of 30V and an electrical life of 25,000 cycles. The switch is designed for panel mount applications and has a mechanical life of 50,000 cycles. It can operate between -30°C and 85°C.
NKK Switches M2012TJW05-FE technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2012TJW05-FE to view detailed technical specifications.
No datasheet is available for this part.