This SPDT rocker switch features a small paddle actuator and is rated for a maximum current of 6A at 125VAC. It has a maximum AC voltage rating of 250V and a maximum power rating of 0.4W at 28VAC or 28VDC. The switch has an electrical life of 50,000 cycles and a mechanical life of 50,000 cycles. It can operate within a temperature range of -30°C to 85°C and is suitable for panel mount applications.
NKK Switches M2012TNA01-EH technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Small Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2012TNA01-EH to view detailed technical specifications.
No datasheet is available for this part.