The M2012TNA01-FF is a SPDT small rocker panel mount switch with a maximum current rating of 6 amps at 125VAC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V. The switch has a maximum power rating of 0.4 watts at 28VAC or 28VDC. It is designed for electrical and mechanical life of 50,000 cycles. The termination style is solder lug and it is mounted on a panel. The operating temperature range is from -30 to 85 degrees Celsius.
NKK Switches M2012TNA01-FF technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Small Rocker |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2012TNA01-FF to view detailed technical specifications.
No datasheet is available for this part.