
NKK Switches M2012TNG01/UC technical specifications.
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Switch Function | On-On |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TNG01/UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
