
Illuminated SPDT rocker switch featuring a concave actuator and solder lug termination. Rated for 6A at 250VAC and 30VDC, with a mechanical life of 50,000 cycles and electrical life of 25,000 cycles. Constructed with a polyamide actuator and silver contacts, this panel-mountable switch operates within a temperature range of -30°C to 85°C. Approvals include UL and CSA, and the component is RoHS compliant.
NKK Switches M2012TNW01-DA technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Approvals | UL, CSA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 9.27mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 29.5mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Flanges |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TNW01-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
