
The M2012TNW01-DF is a concave rocker switch with a current rating of 4A and a voltage rating of 125V AC or 30V DC. It features a throw configuration of SPDT and is designed for panel mount applications. The switch has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. It is suitable for use in environments with temperatures ranging from -30°C to 85°C.
NKK Switches M2012TNW01-DF technical specifications.
| Actuator Type | Concave (Standard V) |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TNW01-DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
