
NKK Switches M2012TNW01/UC technical specifications.
| Current Rating | 4A |
| Illumination Type | Illuminated |
| Switch Function | On-On |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TNW01/UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
