
This concave rocker switch features a current rating of 4A and a DC rated voltage of 30V. It has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch is illuminated and has a maximum operating temperature of 85°C. It is RoHS compliant and suitable for panel mount applications.
NKK Switches M2012TNW03-DC technical specifications.
| Actuator Type | Concave (Standard V) |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TNW03-DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
