
This concave rocker switch features a current rating of 100mA and a voltage rating of 28V. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The switch is illuminated and has a mechanical life of 50,000 cycles. It is RoHS compliant but does not meet Reach SVHC requirements.
NKK Switches M2012TXG13-DC technical specifications.
| Actuator Type | Concave (Standard V) |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TXG13-DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
