
The M2012TXG13-EA is a 28V SPDT On-On rocker switch with a paddle actuator, suitable for through hole mounting. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is lead free and RoHS compliant, with a packaging option of a tray. It has a voltage rating of 28V AC and 28V DC, and operates within a temperature range of -30°C to 85°C.
NKK Switches M2012TXG13-EA technical specifications.
| Actuator Type | Paddle |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TXG13-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
