
The M2012TXG13-GA is a SPDT on-on switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a gold contact plating and is rated for 28V AC and 28V DC. The switch has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. It is available in a bracket mount/through hole package and is compliant with RoHS regulations.
NKK Switches M2012TXG13-GA technical specifications.
| Actuator Type | Paddle |
| Color | Black |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Brackets, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TXG13-GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
