
Illuminated SPDT rocker switch with horizontal mounting and right-angle orientation. Features a polyamide concave actuator and copper/gold contacts with gold plating. Rated for 400mA at 28V AC/DC, offering 50,000 electrical and mechanical life cycles. Terminates via PC pins for through-hole mounting.
NKK Switches M2012TXG30-DA technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 26.14mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 16.87mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TXG30-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
