
NKK Switches M2012TXG30-DC technical specifications.
| Actuator Color | Red |
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012TXG30-DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
