
Illuminated SPDT rocker switch with On-On function and PC pin termination. Features a concave polyamide actuator and copper contacts with gold plating. Rated for 0.1A at 28VAC/28VDC, offering 50,000 electrical and mechanical cycles. Operates within a temperature range of -30°C to 85°C. Mounts vertically through a hole with a length of 9.27mm and depth of 35.49mm.
NKK Switches M2012TXG41-DA technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 35.49mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TXG41-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
