
SPDT rocker switch featuring PC pin termination and a concave actuator. Rated for 0.1A at 28VAC/28VDC, with gold-plated copper contacts and a polyamide actuator. Offers a mechanical and electrical life of 50,000 cycles, operating within a -30°C to 85°C temperature range. Designed for through-hole, vertical mounting.
NKK Switches M2012TXG41-DC technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 35.49mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012TXG41-DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
