This 28V SPDT On-On rocker switch features a through hole mount with a vertical configuration, suitable for operating temperatures between -30°C and 85°C. With a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles, this switch is designed for reliable performance. The switch is rated for 28V AC and 28V DC, making it suitable for a range of applications.
NKK Switches M2012TXG45 technical specifications.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TXG45 to view detailed technical specifications.
No datasheet is available for this part.